• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10591 Sxcraper 65.13 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual universal scraper with ceramic blade

  • Pre-installed blade: Rounded
  • Robust comfortable grip made from nylon
  • Can be used by both sides

Technical specifications

Product type

Sxcraper

Number

1 pc(s)

Blade length

65.13 mm

Material

Ceramic

Nylon

Material (handle)

Nylon

Length

136.5 mm

Width

73.1 mm

Height

22.9 mm

Dim

(L x W x H) 136.5 x 73.1 x 22.9 mm

Weight

64 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208349 Slice 10591 Sxcraper 65.13 mm

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Safety blade, the 11x remains sharp longer than metal blades
  • The chemically inert blade does not rust
  • Spark-free, non-conductive, non-magnetic blade
  • Oil and lubricant-free blade
  • Minimized risk of injury, reduced cost
  • Tool-free blade exchange

Scope of delivery

  • Manual universal scraper with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)