• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 41 pcs Scraper set 12mm, 16mm, 20mm Aluminium TO-5903430

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 41 pcs Scraper set 12mm, 16mm, 20mm Aluminium

  • Remove something
  • Blades can be easily exchanged
  • 4 different blades

Technical specifications

  • Color: red and black
  • Interchangeable handle grip x 1pc, (Ø x H): 34.5 x 146 mm
  • 0.6 x 12mm blade, 10 pcs, thickness x width: 0.6 x12 mm
  • 0.6 x 16mm blade, 10 pcs, thickness x width: 0.6 x16 mm
  • 0.6 x 16mm 53 Degree inclined type, 10pcs, thickness x width: 0.6 x16 mm
  • 0.6 x 20mm blade, 10pcs, thickness x width: 0.6 x20 mm
Product type

Scraper set

(Ø)

34.5 mm

Length

210 mm

Width

150 mm

Height

47 mm

Dim

(Ø x H) 34.5 mm x 47 mm

Weight

400 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967810 TOOLCRAFT 41 pcs Scraper set 12mm, 16mm, 20mm Aluminium TO-5903430

Description

To remove badges, stickers, vignettes or adhesive", among other things
Further application fields: removal of motor seals, e.g. on the cylinder head or valve cover
Blades can be easily replaced by loosening the screw connection on the chuck
Different blades enable adaptation to different application fields

Features

  • 10 blades 0.6 x 12mm
  • 10 blades 0.6 x 16mm
  • 10 blades 0.6 x 16mm, tilted 53 °
  • 10 blades 0.6 x 20mm

Scope of delivery

  • 1x PVC box
  • 1x handle with blade
  • 40x spare blades

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)