• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 013820 Window scraper

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window scraper

Number

3 pc(s)

Length

25 cm

Width

100 mm

Dim

(L x W) 25 cm x 100 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114596 kwb 013820 Window scraper

Description

By the extra long 25 cm grip more force can be applied on the object. The 100 mm wide blade can be used with the sharp and blunt side and is thus versatile also for large areas such as window scraper, glass scraper, ground scraper, wallpaper scraper or wall scraper can be used as 3 pieces, 100 mm spare blade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)