• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro W018053WE Spare part for scraper and retractable scraper, 18.7 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

669 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare part for scraper and retractable scraper, 18.7 mm

  • Fully retractable blade for safe and convenient storage
  • Ideal for scraping in hard-to-reach places
  • Lightweight and economical plastic razor blade scraper
  • Standard, single-edge razor blade

Technical specifications

Product type

Scraper spare blade

Blade width

40 mm

Factory colour

Chrome

No. of blades

5

Length

45 mm

Dim

(L x W x H) 45 x 28 x 15 mm

Weight

0.02 kg

Content

1 pc(s)

Width

28 mm

Height

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464213 WorkPro W018053WE Spare part for scraper and retractable scraper, 18.7 mm 1 pc(s)

Description

Features

  • Dimensions: 4.5 x 2,8 x 1.5 cm
  • Weight: 0.02 kg

Scope of delivery

  • Spare part for scraper, 18.7 mm

More interesting products

(*All information is plus legal VAT)