
Siemens 620194 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: Yes 1 pc(s)
Highlights & Details
AC meter 10/40 A
- With Certificate of Measurement
Technical specifications
- Counter type
AC meter
- Product type
Electricity meter (AC)
- Current load
40 A
- Display
Mechanical
- Calibration
Regenerated/calibrated (+ certificate)
- Operating voltage
230 V/50 Hz
- Special feature
With Certificate of Measurement
- Dim
(L x W x H) 210 x 120 x 115 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
Roller counter
- Display range
99999.9 kWh
- Output
10/40 A
- Frequency
50 Hz
- MID-approved
Yes
- Width
120 mm
- Height
115 mm
- Length
210 mm
- Type
620194
- Max. load current
10/40 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 620194 Siemens 620194 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: Yes 1 pc(s)









