• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Fluid level gauge 1 pc(s) 7MF1572-1KA10 Cable Piece

Image similar
Packaging type
Piece
Product type
Fluid level gauge
Connector
Cable
Model
2-way connector
Type
7MF1572-1KA10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fluid level gauge

Type

7MF1572-1KA10

Connector

Cable

Model

2-way connector

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

Analogue amperage

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045014 Siemens Fluid level gauge 1 pc(s) 7MF1572-1KA10 Cable Piece

Description

SITRANS LH100 transmitter for the measurement of the hydrostatic level by immersion, two-wire technology, 4...20 mA, housing material: W. No. 1.4404 (316L) measuring cell Al2O3 ceramic (96%) with fixed mounted HD-PE cable

This text is machine translated.