• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Fluid level gauge 1 pc(s) 7MF1575-1HA10 Cable Single

Image similar
Packaging type
Single
Product type
Fluid level gauge
Connector
Cable
Model
Transmitter
Type
7MF1575-1HA10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SITRANS LH300 transmitter for measuring the hydrostatic level by immersion, two-wire technology, 4...20 mA measuring cell Al2O3 - Kerami...

Our service for you

Technical specifications

Packaging type

Single

Product type

Fluid level gauge

Type

7MF1575-1HA10

Connector

Cable

Model

Transmitter

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045018 Siemens Fluid level gauge 1 pc(s) 7MF1575-1HA10 Cable Single

Description

SITRANS LH300 transmitter for the measurement of the hydrostatic level by immersion, two-wire technology, 4...20 mA measuring cell Al2O3 - ceramic (purity 99.6%) with fixed cable

This text is machine translated.