• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-5BE27-5CV1 7.5 kW 3-phase

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Max. frequency

550 Hz

Network

3-phase

Frequency range

550 Hz (max)

Nominal current

16.5 A

Depth

169 mm

Height

182 mm

Width

184 mm

IP20

Type

6SL3210-5BE27-5CV1

Filter class

C3

Dim

(W x H x D) 184 x 182 x 169 mm

Manufacturer part #

6SL32105BE275CV1

Weight

3.0800 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753319 Siemens Frequency inverter 6SL3210-5BE27-5CV1 7.5 kW 3-phase

Description

SINAMICS V20 3AC 380-480V -15/+10 % 47-63Hz Nominal power 7.5 kW with 150 % overload for 60 sec. integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open Size: D 184x186x169 (BxHxD) Frequency converter SINAMICS V20. Simple. Robust. Efficient. für Industrial applications and industrial applications in the 3AC voltage range 380 V to 480 V. SINAMICS V20 is characterized by short commissioning times, simple operation, robustness and cost efficiency. The converter can zusäbe operated directly from the packaging without any additional modules. To increase energy efficiency, the inverter is equipped with an energy-optimized control method with automatic flow reduction ausgerüstet. It also represents verfügt über current power consumption and other integrated energy saving functions. The keep-running mode ermöequal a stable operation even under difficult and fluctuating mains conditions. The converter Baugrößen nine microns in a power range from 0.12 kW to 30 kW für operation on single and three-phase systems (1AC 200 V to 240 V, 3AC 380 V to 480 V) verfügbar. The SINAMICS V20 can be configured using various options, such as the local Basic Operator Panel (BOP) or the SINAMICS V20 Smart Access Module mobile operator panel, BOP interface, standard network cable, line filter, Bremswiderstände, shielding, etc. can be adapted individually to the requirements of the application. In addition, it also ermöthe simple system configuration with predefined macros in the converter and ready-made Funktionsblöfrom the Totally Integrated Automation Portal (TIA-Portal) für the fast connection e.g. to a SIMATIC-S7-1200 control. The basic converter SINAMICS V20 is a technical and economical alternative für the Micromaster 420 frequency converter. SINAMICS - just my drive.

This text is machine translated.