
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
100 kW
- Network
1-phase
- Depth
170 mm
- Height
170 mm
- Width
45 mm
- Type
6SL3210-5HB10-1UF0
- Dim
(W x H x D) 45 x 170 x 170 mm
- Manufacturer part #
6SL32105HB101UF0
45
170 mm
172.4 mm
5
0
0
0
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
1
TRUE
TRUE
FALSE
0.1 kW
10 %
10 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
240 V
0.8 A
Documents & Downloads
Datasheet
Datasheet 2873307 Siemens Frequency inverter 6SL3210-5HB10-1UF0 100 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873307 Siemens Frequency inverter 6SL3210-5HB10-1UF0 100 kW 1-phase
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






