
Technical specifications
- Design of the indicator: Front indicator
- Design of the switching contact: Corrosion-free, silver-plated
- Fastening method: Live grip lugs
- Installation position: Any, preferably vertical
- Protection class IP: IP20, with connected conductors
- Ambient temperature / during operation / minimum: -5 °C.
- Ambient temperature / during operation / maximum 40 °C.
- Power loss / maximum 1.3 W.
- Order of priority of size: 10
- Type
With blade contacts
- Product type
Fuse holder inset
- Fuse size
000
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Model
with blown fuse indicator
- Duty class
gG
- Nominal voltage
500 V AC
250 V DC
- Suitable for
Fuse size 000 - 4
- Width
21 mm
AC/DC
6 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
250
1.3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2262430 Siemens 3NA3801 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 6 A 500 V AC,
User & Safety Instructions
User & Safety Instructions 2262430 Siemens 3NA3801 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 6 A 500 V AC,
Description
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































