• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM60112 AFDD 2-pin 1 pc(s)

1/2
Type
1 TE
Factory colour
Multicolour
Length
150 cm
Width
50 mm
Height
95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1 TE

Factory colour

Multicolour

Length

150 cm

Width

50 mm

Height

95 mm

Content

1 pc(s)

Type

5SM6011-2

Dim

(L x W x H) 150 cm x 50 mm x 95 mm

Frequency

0.00005 MHz

Depth

70 mm

No. of partitions

1

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1528486 Siemens 5SM60112 AFDD 2-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1528486 Siemens 5SM60112 AFDD 2-pin 1 pc(s)

Description

The fire protection switch is the protective device (AFDD) for fault arcs. The proven fire protection switch from Siemens - as an important component of the SENTRON protection components for electrical installations offers safety against dangerous fault arcs. No other protective device, neither the circuit breaker, FI-circuit breaker nor a safety system, can reliably detect this danger. Error arcs occur, for example B. Due to loose contacts or insulation faults and often lead to dangerous fires. Fire protection switches detect faults at an early stage and switch them off safely before a fire occurs. The Siemens fire protection switch is characterized above all by: 1. Reliable and comprehensive protection for people, assets and assets. 2. Technical maximum fire protection performance by covering the existing protection gap. 3. Simple installation in conjunction with circuit breaker and FI/LS switch. 4. Proven North American technology - tailored for the European market. 5. Scan data matrix code on the device and retrieve all information about the fire protection switch quickly and easily. 6. Optimal technology for your safety - only from Siemens. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)