
Technical specifications
- Type of connection Main circuit: Frame terminal
- Type of actuator: Cover grip
- Rated short circuit current IQ: 120 kA
- Rated short-time current strength ICW: 7 kA
- Suitable for floor mounting: Yes
- Suitable for busbar mounting: No
- Suitable for fuse links: NH00
- Position of actuator: Front
- Product type
Circuit breaker
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Switch-off capacity
120 kA
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
50 mm
- Height
100 mm
- Length
150 cm
- Weight
0
Other
160 A
3
120 kA
Other
NH00
FALSE
Frame clamp
FALSE
Cover grip
FALSE
FALSE
0 kW
7 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307251 Eaton 183026 Circuit breaker Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307251 Eaton 183026 Circuit breaker Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 690 V AC 1 pc(s)
























