
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.4 kW
- Network
1-phase
- Type
6SL3210-5HB10-4UF0
- Manufacturer part #
6SL32105HB104UF0
55
170 mm
172.4 mm
5
0
0
0
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
1
TRUE
TRUE
FALSE
0.4 kW
10 %
10 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
240 V
2.4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873309 Siemens Frequency inverter 6SL3210-5HB10-4UF0 0.4 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873309 Siemens Frequency inverter 6SL3210-5HB10-4UF0 0.4 kW 1-phase
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)