• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 0.5 m conductor length
  • Protection class: IP20
  • Number of electrical wires: 8
Product type

Series Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

0.5 m

Factory colour

Green

Shielding

Braid shielding/shielding film

Cable features

Flame-retardant

Cable use

Series

Version

Cable

Halogen-free

Yes

Insulation

Polyethylene (PE)

Outside Ø

6.2 mm

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-25 °C

No. of leads

8 x

FALSE

Other

Colour

S/FTP

No

Pairs

Green

Other

0.5 mm

Foil

Braiding

Other

Class 5 = flexible

-25-80 °C

-25-80 °C

4

8

FALSE

Bundle

6.2 mm

FALSE

80 %

Bare

Eca

43.5

43.5

43.5

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1703545 Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green

User & Safety Instructions

User & Safety Instructions 1703545 Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green

Description

Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 0 + 8 + 0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.59*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)