• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce D-SUB cable with socket connector and ribbon cable 0.26 m

  • D-SUB socket 9-pin- D-SUB socket 9-pin
  • For connecting serial/parallel devices to the motherboard

Technical specifications

Product type

Series Cable

Connection type

Series

Parallel

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

10-pin power strip

Cable length

0.26 m

Factory colour

Grey

Cable features

highly flexible

Cable use

Series

Version

Cable

Cable design

Flat

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2266995 Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey

User & Safety Instructions

User & Safety Instructions 2266995 Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey

Conformity certificate

Conformity certificate 2266995 Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey

Description

Serial/parallel connections at PCs are often scarce commodity. This connection cable extends your mainboard around an additional D-SUB port for the connection of older devices such as modems or PDAs.

Highly flexible and only 1 mm thick
With the flat design this cable can be used within the PC is no longer a problem - this cable can be connected to save space. The cable comes with amazing bendability despite being just about 1 mm thick.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)