
Number
Highlights & Details
VS-15-DSUB-20-LI-2, 0-D-SUB cable
- D-SUB plug 15-pin- D-SUB plug 15-pin
- Contact material: Copper alloy gold plated
Technical specifications
- Product type
Series
- Connection type
Series
Parallel
- No. of A connectors
1 x
- Type A
D-SUB socket 15-pin
- No. of B connections
1 x
- Type B
D-SUB plug 15-pin
- Cable length
2.00 m
- Factory colour
White
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
screwable
28
- Cable use
Series
Parallel
- Version
Cable
Copper
- Cable design
Round
- Halogen-free
No
FALSE
2 m
FALSE
15
Other
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 673801 Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White
User & Safety Instructions
User & Safety Instructions 673801 Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White
Description
This text is machine translated.

![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673801_BB_00_LO/image.jpg?x=100&y=100)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 5.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673802_BB_00_LO/image.jpg?x=100&y=100)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 25-pin - 1x D-SUB plug 25-pin] 1.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673804_BB_00_LO/image.jpg?x=100&y=100)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 25-pin - 1x D-SUB plug 25-pin] 2.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673805_BB_00_LO/image.jpg?x=100&y=100)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 25-pin - 1x D-SUB plug 25-pin] 5.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673806_BB_00_LO/image.jpg?x=100&y=100)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] 1.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673807_BB_00_FB/image.jpg?x=100&y=100)