• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19011BE000AA2 6GK1901-1BE00-0AA2 Ethernet module 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Case material: metal
  • Mounting type: 35 mm DIN-rail mounting, wall mounting
  • Buzzer cable diameter: 9.5 mm
Product type

Ethernet module

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

1

No. of 100 Mbps/1Gbps/10Gbps ports

1 x

10/100/1000 Mbps ports

1 x

Width

50 mm

Height

115.25 mm

Depth

58.95 mm

Type

6GK1901-1BE00-0AA2

Interfaces

RJ45

IP40

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Bus/bus

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760207 Siemens 6GK19011BE000AA2 6GK1901-1BE00-0AA2 Ethernet module 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1760207 Siemens 6GK19011BE000AA2 6GK1901-1BE00-0AA2 Ethernet module 10 / 100 / 1000 MBit/s

Description

Mini-lens 25 mm, 1: 1.4 PENTAX C2514-M (KP) with fixed Focal distance, aperture and focus Adjustable D=29.5 mm, L=38.9 mm

More interesting products

(*All information is plus legal VAT)