• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4270245 RF-4270245 Network switch 4 ports 1000 MBit/s USB power supply

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

704 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-port Gigabit USB-powered Mini Network Splitter

  • Power supply entirely via USB - the perfect travel companion
  • Gigabit speeds up data transfer
  • Doesn't require a mains outlet

Technical specifications

  • Metal enclosure
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

4

10/100/1000 Mbps ports

4 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

USB power supply

Power supply (LOV)

via USB

Weight

200 g

Width

62 mm

Height

79 mm

Depth

21 mm

Type

RF-4270245

Interfaces

RJ45

Port

4 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423415 Renkforce RF-4270245 RF-4270245 Network switch 4 ports 1000 MBit/s USB power supply

Conformity certificate

Conformity certificate 1423415 Renkforce RF-4270245 RF-4270245 Network switch 4 ports 1000 MBit/s USB power supply

Description

Unlike many other conventional devices, this network splitter has been optimised for low power consumption and doesn't require any PSU. Choose an USB port on any host device to power the splitter. Includes TVs, game consoles, industry-grade network-enabled devices, etc

Save Energy
The spliiter only consumes energy if the host device is switched on. High data transfer rates of up to 1000 Mbps significantly speed up the data copy process across the network.

Scope of delivery

  • Splitter
  • USB power cable
  • 2x magnet
  • 4x anti-slip pad
  • User manual.

More interesting products

(*All information is plus legal VAT)