• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6736628 RF-EW-700 Network RJ45 switch 2 ports 5 GBit/s USB power supply

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

554 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ethernet switch, 2-port 2.5G & 5G network bi-directional switch, black

  • Plug and play
  • 2.5G / 5G High-speed transmission:
  • Allows seamless transition between internal and external networks

Technical specifications

  • LAN data transfer rate 2.5 G & 5 G
  • Product weight: 105g
Product type

Network RJ45 switch

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

5000 MBit/s

Transfer rate

5 GBit/s

Ethernet ports

2

Router features

USB power supply

Power supply (LOV)

via USB

Width

52 mm

Height

22 mm

Depth

57 mm

Type

RF-EW-700

Interfaces

RJ45

Factory colour

Black

Operating voltage

5 V

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368314 Renkforce RF-6736628 RF-EW-700 Network RJ45 switch 2 ports 5 GBit/s USB power supply

Description

Bi-directional Gigabit network switch: This Ethernet switch is a bi-directional network switch that enables a seamless transition between internal and external networks. It can be used in two different modes ①Switching Input Source: Connect two networks as input, connect a PC or another network device as output, the PC can use one of the two networks and simply switch between two networks; ②Switching PC: Connect a network as input, connect two PCs as output, switch freely between 2 PCs (Note: the network cannot be used for 2 PCs simultaneously).

2.5G/5G high-speed transmission: With 5 Gbps high speeds on both ports, the Gigabit switch unleashes at least the peak performance of your 1000 Mbps devices and bandwidth. This 2.5G switch provides for fast data transfers and enables smooth and uninterrupted online activities. Experience lightning-fast Internet speeds, no matter whether you are streaming videos while working, playing online games or editing large files in a meeting. Say goodbye to delays and buffers!

Plug and Play: The RJ45 network switch 1 to 2 has a convenient one-click switching mechanism, with which you can switch between different networks easily and without interruptions. To connect to the intranet and the extranet, simply plug in the network cable. Say goodbye to the hassle of plugging in and unplugging cables.(Note: 1. When using Ethernet Splitter mode, two devices cannot be connected to the Internet simultaneously; 2. The Ethernet switch must be connected to the power connection during use.)

Comprehensive compatibility: Whether you use Cat. 5, 5e, 6, 7 or 8 network Ethernet cables, this LAN splitter can handle them all with ease. It has full compatibility and can be seamlessly connected to different Ethernet devices to ensure a smooth network experience! It can be connected with hubs, switches, televisions, set-top boxes, routers, wireless devices, computers, cameras and more.

Reliable and efficient: Designed with reliability and efficiency in mind, this 2.5 Gigabit Ethernet switch provides stable and secure network connectivity. It is made of high-quality aluminum, which ensures a long life and stability for an effective heat dissipation.

This text is machine translated.

Features

  • Bi-directional Gigabit network switch, allows seamless transition between internal and external networks
  • 2.5G / 5G High-speed transmission:
  • 2.5G switch ensures swift data transfer for smooth and uninterrupted online activities.
  • 5Gbps high-speed transfer on both ports
  • Switch between input source: Easily switch between two different networks on your PC or other network device
  • Switch between PCs: Easily switch between 2 PCs (note: the same network cannot be used for both PCs at the same time).

Scope of delivery

  • Main unit
  • USB A to C cable, 80cm x 1
  • Manuall

More interesting products

(*All information is plus legal VAT)