• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6739678 RF-GES-200 Network RJ45 switch 2 ports USB power supply

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Gigabit Ethernet splitter 2-Port, 1000 Mbit/s, Black

  • High-speed ​​1000 Mbit/s LAN splitter with 1 input and 2 outputs
  • Secure and stable 1000 Mbps high-speed transmission up to 100 metres
  • Power supply via USB or 5 V/1 A power supply (not included)
  • High-quality and robust aluminium housing
  • Ideal for office or on-the-go

Technical specifications

Product type

Network RJ45 switch

LAN transfer rate

100 MBit/s

1000 MBit/s

10/100/1000 Mbps ports

2 x

Router features

USB power supply

Power supply (LOV)

via USB

Width

57 mm

Height

52 mm

Depth

22 mm

Type

RF-GES-200

Interfaces

RJ45

Factory colour

Black

Operating voltage

5 V

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369839 Renkforce RF-6739678 RF-GES-200 Network RJ45 switch 2 ports USB power supply

Description

This Gigabit Ethernet Splitter was developed to solve connection problems caused by insufficient cabling. It is supplied with power via the accompanying USB-cable and supports two computers, which use an Ethernet cable at the same time. A simple and efficient network splitter with which you can extend your network connections

1000Mbps maximum transfer rate: With an Ethernet splitter, High Speed can split the network connection between two outputs, with a maximum throughput per cable set of 1000 Mbps (1 and 2) and no crosstalk between the signals of the two sets of cables. It is therefore Ideal for situations in which large amounts of data need to be transferred quickly and efficiently. Note: This speed is the maximum speed for the chipset, the actual speed depends on the connected device.

Wide compatibility: RJ45 8P8C LAN Internet Splitter Connection Extender is suitable for Cat8 Cat7 Cat6 Cat5 Cat5e Network Ethernet cable, can be used with ADSL, hubs, switches, TVs, Set top boxes, routers, wireless devices, computers, etc. can be used.

Elegant and compact, it can be easily carried and transported from one place to another. You can place this compact Gigabit Ethernet Adapter anywhere without it taking up too much space or adversely affecting its performance.

Power supply via the accompanying USB cable.

This text is machine translated.

Features

  • High-speed ​​1000 Mbit/s LAN splitter with 1 input and 2 outputs
  • Secure and stable 1000 Mbps high-speed transmission up to 100 m

Scope of delivery

  • Splitter
  • USB-C® to USB-A cable, 80cm x 1
  • Manual

Hints

This Ethernet splitter does not work if it is not connected to a power source.

More interesting products

(*All information is plus legal VAT)