• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce SP-13748848 RF-NS-200 Splitter 4 ports 1 GBit/s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

491 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-NS-200 4 Port Gigabit Network Splitter with USB-C® Output

  • 1000Mbps Ethernet Speed
  • Supports RJ45 in and four USB-C® outputs simutaneously

Technical specifications

  • • One RJ45 in, Four USB-C® out
  • • Connecting four devices simultaneously
  • • Maximum transmission rate of up to 1000Mbps
  • • gold-plated RJ45
  • • USB-C® Power port
  • • Black aluminum alloy shell
  • • Suitable For home and work
Product type

Splitter

LAN transfer rate

100 MBit/s

1000 MBit/s

Transfer rate

1 GBit/s

Power supply (LOV)

via USB

Width

83 mm

Height

20 mm

Depth

72.5 mm

Type

RF-NS-200

Interfaces

RJ45

USB C®

Factory colour

Black

Operating voltage

5 V DC

Port

4 ports

LAN data transfer rate

10 / 100 / 1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437212 Renkforce SP-13748848 RF-NS-200 Splitter 4 ports 1 GBit/s

Description


Renkforce RF-NS-200: Gigabit network expansion with USB-C® Power
The Renkforce RF-NS-200 4-port Gigabit network splitter is the ideal solution to consolidate and expand your network infrastructure without having to accept loss of performance. Designed for modern office and home applications, this splitter enables a reliable 1000 Mbps (Gigabit) connection for up to four devices simultaneously.

Gigabit performance: Maximum transfer speed of 1000 Mbps via the RJ45 input ensures a fast and stable data transfer for data-intensive applications such as video conferences, large file transfers and streaming.
Quad connectivity: The splitter enables the simultaneous operation of four devices via the four USB-C® outputs powered by a single RJ45 input.
Wide compatibility: Can be used universally for a wide range of network devices, including PCs, laptops, Smart TVs and other network-enabled peripherals.

Design and reliability:
Gold-plated RJ45 contacts ensure corrosion-free, low-loss signal transfer, WAS ensures long life and reliability of the connection.
Robust design: The black aluminum alloy body not only offers an appealing appearance, but also provides efficient heat dissipation and protection against physical damage during daily operation.
Additional USB-C® charging connection: Offers further added value by the possibility of supplying power to connected devices (or the splitter itself, depending on the configuration).

This text is machine translated.

Features

  • One RJ45 input, four USB-C® outputs
  • Connects four devices simultaneously
  • Maximum transmission rate of up to 1000 Mbps
  • Gold-plated RJ45
  • USB-C® Power port
  • Black aluminium alloy shell
  • Suitable for home and work
  • Compatible with a range of devices such as PCs, TVs and laptops

Scope of delivery

  • Splitter
  • USB A/M to USB-C® M cable
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

More interesting products

(*All information is plus legal VAT)