• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WMS-100G Network switch 6 ports 10 GBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WMS-100G 4-Port 2.5G Web Managed Switch with 2-Port 10G SFP+

  • 4 x 2.5G RJ45 port + 2x 10 G SFP

Technical specifications

Product type

Network switch

LAN transfer rate

2500 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

4

SFP+ ports

2 x

SFP ports

2 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

4 x

Port type

4x 2.5Gbps RJ45
2x 10Gbps SFP port

Power supply (LOV)

via DC in

Weight

162 g

Width

100 mm

Height

24 mm

Depth

64 mm

Type

RF-WMS-100G

Interfaces

RJ45

Factory colour

Black

Operating voltage

12 V

Port

6 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644589 Renkforce RF-WMS-100G Network switch 6 ports 10 GBit/s

Description

The Renkforce RF-WMS-100G managed switch extends the network capacity by a combination of RJ45 and SFP+ interfaces. The device is designed to meet the needs of business customers who require stable, controllable data transmission and higher bandwidths in their IT infrastructure.

Auto sensing RJ45 ports
The four integrated RJ45 ports automatically adapt to the speed of the respective terminal. It supports rates of 10M, 100M, 1000M, and 2.5G. This optimizes data throughput for the connected device without the need for users to perform manual configurations.

SFP+ uplinks for high bandwidths
The switch is equipped with two 10G-SFP+ slots. These interfaces are suitable for high-speed fiber optic or DAC connections and are used for connection to core routers, main servers or other switches in the network.

Web management and flow control
Advanced Web management enables management of functions such as VLAN segmentation, link aggregation (port bundling) and loop protection. In addition, the device supports IEEE 802.3x for full duplex as well as back pressure for half duplex flow control in order to prevent packet loss and ensure a reliable transmission.

Quick status diagnosis
Front-mounted LED indicators provide real-time information on power (Power), link status, and network activity. This facilitates the monitoring of the operating state and a rapid error analysis. Delivery includes the matching 12 V power supply for direct operation.

This text is machine translated.

Features

  • Intelligent Auto-Sensing Ports: Four RJ45 ports automatically adapt to 10M, 100M, 1000M, or 2.5G speeds, optimizing performance for every connected device without requiring manual configuration.
  • Ultra-Fast 10G Uplinks: Equipped with two 10G SFP+ slots, perfect for high-speed fiber or DAC connections to your core router, primary server, or adjacent switches.
  • Advanced Web Management: Take full control of your network with integrated support for VLAN segmentation, Link Aggregation (port trunking), and Loop Protection to prevent accidental network downtime.
  • Smart Flow Control: Features IEEE 802.3x full-duplex flow control and Backpressure half-duplex flow control to prevent packet loss and ensure stable data transmission.
  • At-a-Glance Diagnostics: Front-panel LED indicator lights provide real-time status monitoring for power, link, and activity, making fault analysis quick and effortless.

Scope of delivery

  • Main Unit
  • 12V1A Power Adapter

More interesting products

(*All information is plus legal VAT)