• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3394866 FEH-500 Industrial Ethernet switch

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

158 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-Port Fast Ethernet switch for DIN rail mounting

  • DIN rails and wall mounting
  • Protection class IP 30
  • Wide-range input 12 - 56 V/DC
  • LAN Data Transfer Rate: 100 MBit/s

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Port type

RJ45

Weight

315 g

Width

25 mm

Height

130 mm

Depth

98 mm

Type

FEH-500

Interfaces

LAN (10/100 Mbps)

IP30

Operating voltage

12 V DC

Current consumption

1 A

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Max. operating temperature

75 °C

Min. operating temperature

-40 °C

Max. temperature

75 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697433 Renkforce RF-3394866 FEH-500 Industrial Ethernet switch

Conformity certificate

Conformity certificate 1697433 Renkforce RF-3394866 FEH-500 Industrial Ethernet switch

Description

This network switch for industrial use optimized. The aluminum housing with protection class IP 30 is suitable for mounting on DIN rail. If required, each of the 5 ports with a link error triggering an alarm. The power supply can also be monitored. The control is via DIP switch

This text is machine translated.

Features

  • Max. power consumption: 4 W
  • Power input 12 - 56 V/DC terminal strip (2-pin 5 mm)
  • Operating temperature: -40 to 75 °C
  • LED-display: Link/Act, Speed
  • Flow control: IEEE802.3x
  • Auto-MDI/MDI-X
  • Store and forward
  • Full and half duplex
  • Protection class IP 30
  • Wide-range input 12 - 56 V/DC
  • DIN-rail mounting
  • Standards: IEEE 802.3 10BaseT, IEEE 802.3u 100 BaseTX, IEEE 802.3x flow control
  • Buffer Memory: 448 Kbits
  • EMI FCC Class A Part 15, VCCI Class A
  • EMS EN61000-4-2 (ESD), EN61000-4-3 (RS), EN61000-4-4 (EFT),
  • EN61000-4-5 (Surge), EN61000-4-6 (CS), EN61000-4-8, EN61000-4-11
  • Shock IEC 60068-2-27
  • Free-fall IEC 60068-2-32
  • Vibration IEC 60068-2-6

Scope of delivery

  • 5 Port Network Switch
  • Quick start guide.

More interesting products

(*All information is plus legal VAT)