• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS CAT 6a RJ45 plug connector, tool-free 1610346 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

1/2
Product type
RJ45 plug
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1044 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 plug connector, tool-free

  • CAT 6A
  • Tool-free
  • Gold-plated contact surfaces
  • Off-the-rack takes place without special tools

Our service for you

Technical specifications

Type

CAT 6a

Product type

RJ45 plug

Connector type

Plug, straight

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

24

Connection

Cut & Clip

Content

1 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Seal type

Push

Documents & Downloads

Datasheet

Datasheet 1610346 TRU COMPONENTS CAT 6a RJ45 plug connector, tool-free 1610346 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1610346 TRU COMPONENTS CAT 6a RJ45 plug connector, tool-free 1610346 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

Description

This text is machine translated.

· Suitable for round cable, max. cable diameter 9 mm
· Plug housing is simply pressed together
· Easy and tool-free mounting
· Supports Gigabit Transmissions
· Cable contacts marked in color

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)