• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS CAT 6 RJ45 plug connector, tool-free 1610347 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

1/2
Product type
RJ45 plug
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

407 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 plug connector, tool-free

  • CAT 6
  • Tool-free
  • Gold-plated contact surfaces
  • Off-the-rack takes place without special tools

Our service for you

Technical specifications

Type

CAT 6

Product type

RJ45 plug

Connector type

Plug, straight

No. of pins

8P8C

CAT 6

Connector standard

RJ45

AWG max.

22

AWG (min.)

24

Connection

Cut & Clip

Content

1 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Seal type

Push

Documents & Downloads

Datasheet

Datasheet 1610347 TRU COMPONENTS CAT 6 RJ45 plug connector, tool-free 1610347 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1610347 TRU COMPONENTS CAT 6 RJ45 plug connector, tool-free 1610347 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

Description

This text is machine translated.

Suitable for round cable, max. cable diameter 9 mm. The plug-in housing is simply pressed together and thus enables an easy and tool-free assembly.
The plug-in supports Gigabit transmissions, the cable contacts are color coded.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)