• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12821220 CAT 6a RJ45 Connector 1 pc(s)

1/4
Packaging type
Piece
Product type
Connector
Connector type
RJ45 plug enclosure
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

915 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 6a RJ45 Connector

  • Support MPTL
  • Can be used for 2 cables, outer diameter 5.0-7.0 mm and 7.0-8.5 mm
  • Applicable for CAT 6a, CAT 7 or CAT 7a Solid or stranded cable

Our service for you

Technical specifications

  • RJ45 Contact life: 750 times min
  • Plug inforce: <30 N
  • Cable outside diameter: 5.0 mm-8.5 mm
  • Solid cable: 1/22 AWG-1/26 AWG, I.D.: 1.1 mm-1.6 mm
  • Stranded cable: 7/22 AWG-7/26 AWG, I.D.: 1.1 mm-1.6 mm
Packaging type

Piece

Type

TC-12821220

Product type

Connector

Connector type

RJ45 plug enclosure

CAT 6A

Connector standard

RJ45

AWG max.

26

AWG (min.)

22

Connection

RJ45

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Material

Zinc alloy

Length

53.6 mm

RoHS-compliant

Yes

Max. temperature

60 °C

Min. temperature

10 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3205305 TRU COMPONENTS TC-12821220 CAT 6a RJ45 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3205305 TRU COMPONENTS TC-12821220 CAT 6a RJ45 Connector 1 pc(s)

Description

Scope of delivery

  • Main unit
  • Copper foil
  • 2x Black rings

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)