
Number
Highlights & Details
RJ-PANEL BUSH RJ45 CAT5 8/8
- RJ45 socket to RJ45 socket
- Casing made of anodized aluminum
- For front panels up to 10 mm max.
Our service for you
Technical specifications
- Front panel thickness 1 - 10 mm
- Installation diameter: 22 mm
- Type
RJ45-02
- Product type
RJ45 socket module
- Connector type
Socket, built-in
- No. of pins
8P8C
CAT 5
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 socket
- Type B
RJ45 socket
- No. of ports
1 x
- Bore Ø
22 mm
- Factory colour
Silver
- Content
1 pc(s)
- Material
Aluminium (anodized)
- Length
38.4 mm
- RoHS-compliant
Yes
- Features
for enclosures
- Max. temperature
+55 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1417396 TRU COMPONENTS RJ45-02 RJ-PANEL BUSH RJ45 CAT5 8/8 1417396 Socket, built-in Silver 1 pc(s)
Datasheet 1417396 TRU COMPONENTS RJ45-02 RJ-PANEL BUSH RJ45 CAT5 8/8 1417396 Socket, built-in Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417396 TRU COMPONENTS RJ45-02 RJ-PANEL BUSH RJ45 CAT5 8/8 1417396 Socket, built-in Silver 1 pc(s)
Description
This text is machine translated.

