• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS FL-29 RJ11 Terminal Adapter FL-29 Plug, straight No. of pins (RJ) 6P4C 1 pc(s)

1/2
Product type
RJ connector
Connector type
Plug, straight
No. of pins
6P4C
Connector standard
RJ11
Type
FL-29
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1033 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ11 Terminal Adapter

Our service for you

Technical specifications

Type

FL-29

Product type

RJ connector

Connector type

Plug, straight

No. of pins

6P4C

Connector standard

RJ11

Connection

Screws

Type A

RJ11 plug

Type B

Screw terminals

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.50 mm²

Documents & Downloads

Datasheet

Datasheet 1555237 TRU COMPONENTS FL-29 RJ11 Terminal Adapter FL-29 Plug, straight No. of pins (RJ) 6P4C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1555237 TRU COMPONENTS FL-29 RJ11 Terminal Adapter FL-29 Plug, straight No. of pins (RJ) 6P4C 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)