
Highlights & Details
RJ45 panel mount socket, straight
- Excellent anti-shielding ability
Technical specifications
- Withstand Voltage: 100 V/min.
- Insulation resistance: >500 MΩ
- Endurance test: >500 times
- Cable outside diameter: Ø5.5-Ø7.0 mm
- Packaging type
Piece
- Type
TC-12770428
- Product type
Socket
- Connector type
RJ45
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 socket
- Type B
RJ45 socket
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Zinc alloy
- RoHS-compliant
Yes
- Features
+ cover
- Max. temperature
70 °C
- Min. temperature
-10 °C
IP65
- Nominal voltage (details)
60 V DC
- Nominal current (details)
1.5 A
26-24
- Case material
Plastic
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3192607 TRU COMPONENTS RJ45 panel mount socket, straight TC-12770428 RJ45 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192607 TRU COMPONENTS RJ45 panel mount socket, straight TC-12770428 RJ45 1 pc(s)
Description
Features
- -
Scope of delivery
- Main unit
- 2x Screws
- 2x Rings
- 2x Nuts
Frequently Bought Together
(*All information is plus legal VAT)€ 15.78*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























