• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network switch Renkforce 3 ports 100 MBit/s

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

363 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-slimline USB-powered Ethernet Splitters

  • Ultra-slimline, the perfect travel companion
  • USB-powered
  • 2 more network sockets available

Technical specifications

  • Plastic enclosure
Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

3

SFP ports

0 x

10/100 Mbps ports

3 x

10/100/1000 Mbps ports

0 x

Router features

USB power supply

Power supply (LOV)

via USB

Width

4.2 cm

Height

1.35 cm

Depth

7.4 cm

Type

RF-4288686

Interfaces

RJ45

Port

3 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429562 Network switch Renkforce 3 ports 100 MBit/s

Conformity certificate

Conformity certificate 1429562 Network switch Renkforce 3 ports 100 MBit/s

Description

This compact network splitter feeds a LAN signal to two network sockets. Optimised power consumption means no additional power supply unit required. One USB port does the job. The device comes with a lightweight ultra-slimline design about the size of built-in network sockets that allows unobtrusive placement in any surroundings. Also fits nicely behind a flatscreen TV. USB power supply means the splitter consumes energy only if the host device is switched on.
Ideal for hotel rooms and office briefing rooms, the splitter doesn't take up much space in a laptop bag and is available any time you need an addtitional network socket.

Scope of delivery

  • Ethernet splitter
  • USB power cable
  • User manual.

More interesting products

(*All information is plus legal VAT)