• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NS200 NS200 Industrial Ethernet switch 5 ports 10 / 100 MBit/s PoE

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Fast Ethernet Switch, 5-port, 10/100 Mbit/s.

  • Industrial switch, 5-port, 10/100Base-TX RJ45Unmanaged, simply plug in, plug-and-playCompact, robust metal housing, IP40Free fall, shock and vibration stabilitySupply voltage 12 to 52 V DC redundantSuitable for DIN rail mountingExtended operating temperature -40 °C to +80 °C.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Router features

PoE

Power supply (LOV)

mains-powered (redundant)

MAC addresses

2000

Weight

360 g

Width

118 mm

Height

33.5 mm

Depth

86 mm

Type

NS200

Interfaces

RJ45

IP40

Factory colour

Black

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

Port

5 ports

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2757375 LogiLink NS200 NS200 Industrial Ethernet switch 5 ports 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2757375 LogiLink NS200 NS200 Industrial Ethernet switch 5 ports 10 / 100 MBit/s PoE

Description

LogiLink's unmanaged Industrial Ethernet switches are ideal for use in harsh environments thanks to the extended temperature range of -40 °C to 80 °C. These rugged and compact devices allow you to connect multiple devices, optionally with power supply via the same Ethernet patch cable (PoE). Because of their flexibility (Giga or Fast Ethernet, with or without PoE) and simplicity (plug-and-play, unmanaged) these switches are not only suitable for industrial applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)