• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9744164 Industrial Ethernet switch 1+4 ports 10 / 100 MBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet switch, 5 ports 100Base-T

  • Interface 5-port 10/100 Base-Tx RJ-45 with auto negotiation and auto-MDI/MDI-X function
  • Redundant power supply
  • supports 6KV DC Ethernet ESD protection
  • supports 6KV DC EFT protection for power line
  • Auto-MDI/ MDI-X detection
  • supports packet size of up to 1522bytes

Technical specifications

  • Operating voltage 12 - 52 V/DC (Redundant dual)
  • Operating voltage PoE: 48 - 57 V/DC
Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

IEEE 802.3af PoE

Yes

PoE ports

4

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Port type

RJ45

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

via DC in

via terminal

MAC addresses

1000

Type

TC-9744164

Interfaces

RJ45

IP40

Factory colour

Black

Operating voltage

12 V DC

52 V DC

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Port

1+4 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436041 TRU COMPONENTS TC-9744164 Industrial Ethernet switch 1+4 ports 10 / 100 MBit/s

Description

The network switch provides 5 twisted-pair connections RJ45. It can be mounted on a DIN rail. The switch is designed for the harsh industrial environment. With a temperature range of -40 - +75 °C, the switch can be used in the harshest conditions.

This text is machine translated.

Scope of delivery

  • 1 x Industrial-ECO-Switch 5-Port 100

More interesting products

(*All information is plus legal VAT)