
Number
Highlights & Details
Industrial-ECO-Switch
- 8‐ETHERNET‐Ports 10/100 Mbps auto-negotiation
- Diagnostics‐Front Panel LEDs
- Supports Auto‐MDI‐/MDI‐X‐functions
- Half‐ or full duplex‐transmission mode per port
- Store‐and‐Forward‐Switching‐method
- Integrated Address‐Look‐Up‐table, supports up to 2000 absolute MAC‐addresses
- Overvoltage protection
- IEEE 802.3x flow control for full duplex operation
- For DIN 35 rail
Technical specifications
- 8-PORT 100BASE-TX INDUSTR.ECO SWITCH
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Auto-uplink at each port
Yes
- Router features
PoE
- Power supply (LOV)
via terminal
- MAC addresses
2000
- Weight
415 g
- Width
109.2 mm
- Height
23.4 mm
- Depth
73.8 mm
- Type
Industrial-ECO-Switch
- Interfaces
RJ45
IP20
- Factory colour
Multicolour
- Operating voltage
18 V DC
24 V DC
30 V DC
- Port
8 ports
DIN rail (top hat rail)
109.2
73.8 mm
24 mm
IP30
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 197285 WAGO 852-112 Industrial-ECO-Switch Industrial Ethernet switch 8 ports 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 197285 WAGO 852-112 Industrial-ECO-Switch Industrial Ethernet switch 8 ports 10 / 100 MBit/s PoE
Description
The five ports on the switch allow multiple segments to be formed to reduce network congestion, and each user node to be assigned its own bandwidth. The 852‐112 is a cost-effective solution to respond to the growing demand for IP‐based industrial communications.
The switch is easy to configure and install and is particularly suitable for small and medium-sized networks.
This text is machine translated.





