• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-976 PROFINET RJ-45, IP20 PLC connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFINET Stecker RJ45 IP20
Product type

PLC connector

Width

59 mm

Manufacturer part #

750-976

Type

750-976 PROFINET RJ-45, IP20

Weight

13.4 g

Content

1 pc(s)

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192124 WAGO 750-976 PROFINET RJ-45, IP20 PLC connector

User & Safety Instructions

User & Safety Instructions 192124 WAGO 750-976 PROFINET RJ-45, IP20 PLC connector

Description

IP20, Ethernet 10/100 Mbit/s field fabrication.

This text is machine translated.