• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-923/000-001 PLC USB adapter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB-SERVICE CABLE 5M ZULEITUNG
Product type

PLC USB adapter

Height

50 mm

Length

5 m

Width

15 mm

Dim

(L x W x H) 5 m x 15 mm x 50 mm

Manufacturer part #

750-923/000-001

Type

750-923/000-001

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Weight

208.999 g

Content

1 pc(s)

Depth

19 mm

PLC - PC

2

5 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192115 WAGO 750-923/000-001 PLC USB adapter

User & Safety Instructions

User & Safety Instructions 192115 WAGO 750-923/000-001 PLC USB adapter

Description

Length 5 metres.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)