
Number
Technical specifications
- 16-channel digital output module
- Product type
PLC digital output module
- Type
750-1504
- No. of outputs (max.)
16
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-1504
- Weight
60 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Material
Polyamide
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 190525 WAGO 750-1504 PLC digital output module 750-1504 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190525 WAGO 750-1504 PLC digital output module 750-1504 1 pc(s)
Description
This text is machine translated.












