
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- 2DO 250V AC 1,0A Rel.2CO Pot.-Free
- Product type
PLC digital output module
- Type
753-517
- No. of outputs (max.)
2
- Operating voltage
300 V DC
230 V AC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
753-517
- Weight
50.1 g
- No. of relay outputs (max.)
2
- Factory colour
Light grey
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192204 WAGO 753-517 PLC digital output module 753-517 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192204 WAGO 753-517 PLC digital output module 753-517 1 pc(s)
Description
230 V AC, DC 300V relay 2 CO/potential-free, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































