
Technical specifications
- 8DI/8DO 24V DC 0,5A
- Product type
PLC digital output module
- Type
750-1506
- No. of digital inputs (max.)
8
- No. of outputs (max.)
8
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-1506
- Weight
60 g
- Connection
Clamp
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 8
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 190536 WAGO 750-1506 PLC digital output module 750-1506 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190536 WAGO 750-1506 PLC digital output module 750-1506 1 pc(s)
Conformity certificate
Conformity certificate 190536 WAGO 750-1506 PLC digital output module 750-1506 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 214.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































