
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
4-channel analogue input terminal
Technical specifications
- Product type
PLC analogue input module
- Type
750-453
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Operating voltage
24 V
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-453
- Type
0 - 20 mA (single ended)
- Weight
51.226 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
4 analogue inputs
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197108 WAGO 750-453 PLC analogue input module 750-453 1 pc(s)
User & Safety Instructions
User & Safety Instructions 197108 WAGO 750-453 PLC analogue input module 750-453 1 pc(s)
Description
4-channel analogue input; 0…20 mA, Single Ended
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 307.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































