• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-432 PLC digital input module 750-432 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

4-channel digital input terminal

  • Symbol image for WAGO 750-432 PLC digital input module 750-432 1 pc(s)

Technical specifications

Product type

PLC digital input module

Type

750-432

No. of digital inputs (max.)

4

No. of inputs (max.)

4

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-432

Type

24 V/DC 3 ms (2 wires)

Weight

47.104 g

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

4 digital inputs

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197015 WAGO 750-432 PLC digital input module 750-432 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197015 WAGO 750-432 PLC digital input module 750-432 1 pc(s)

Description

4-channel digital input; 24 V DC; 3 ms; 2-conductor connection

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)