
Number
Highlights & Details
4-channel analogue input terminal
Technical specifications
- Product type
PLC analogue input module
- Type
750-457
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-457
- Type
±10 V/DC (single ended)
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
4 analogue inputs
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197095 WAGO 750-457 PLC analogue input module 750-457 1 pc(s)
User & Safety Instructions
User & Safety Instructions 197095 WAGO 750-457 PLC analogue input module 750-457 1 pc(s)
Description
This text is machine translated.











