• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-459 PLC analogue input module 750-459 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4-channel analogue input terminal

  • Symbol image for WAGO 750-459 PLC analogue input module 750-459 1 pc(s)

Technical specifications

Product type

PLC analogue input module

Type

750-459

No. of analogue inputs

4

No. of analogue outputs

0

No. of inputs (max.)

4

No. of outputs (max.)

0

Operating voltage

24 V

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-459

Type

0 - 10 V/DC (single ended)

Weight

0.065 kg

Connection

Spring-loaded connector

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

4 analogue inputs

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197081 WAGO 750-459 PLC analogue input module 750-459 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197081 WAGO 750-459 PLC analogue input module 750-459 1 pc(s)

Description

4-channel analogue input; DC 0…10 V; Single Ended

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)