
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- 8DI 24V DC 3.0ms/ 2-wire
- Product type
PLC digital input module
- Type
750-1415
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-1415
- Weight
45 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 8
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 190457 WAGO 750-1415 PLC digital input module 750-1415 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190457 WAGO 750-1415 PLC digital input module 750-1415 1 pc(s)
Description
24 V DC, positive switch 2-conductor connection, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































