• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-1515/040-000 PLC digital output module 750-1515/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital output module

Type

750-1515/040-000

No. of outputs (max.)

8

Operating voltage

24 V DC

Manufacturer part #

750-1515/040-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1923950 WAGO 750-1515/040-000 PLC digital output module 750-1515/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1923950 WAGO 750-1515/040-000 PLC digital output module 750-1515/040-000 1 pc(s)

Description

8-channel digital output 24 V DC 0.5 A 2-wire connection extremely

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.