• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-506 PLC digital output module 750-506 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital output module

Type

750-506

No. of outputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-506

Weight

48 g

Factory colour

Light grey

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1925259 WAGO 750-506 PLC digital output module 750-506 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925259 WAGO 750-506 PLC digital output module 750-506 1 pc(s)

Description

Wago 750-506. Number of Channels: 2 channels, decoupling: 0.5 kV. Signal discovery: output, voltage 24V, dimensions (wxdxh): 12 x 100 x 69.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.