• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-1501 PLC digital output module 750-1501 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 16DO 24V DC 0.5A Ribbon Cable/ LSS
Product type

PLC digital output module

Type

750-1501

No. of outputs (max.)

16

Operating voltage

24 V DC

Height

73 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 73 mm

Manufacturer part #

750-1501

Weight

43.4 g

Connection

Ribbon

Factory colour

Light grey

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 190511 WAGO 750-1501 PLC digital output module 750-1501 1 pc(s)

User & Safety Instructions

User & Safety Instructions 190511 WAGO 750-1501 PLC digital output module 750-1501 1 pc(s)

Description

24 V DC, 00,208333333333333, ribbon cable, negative switch, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)