• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-1226 Rail mounted PSU (DIN) 24 V 6 A 144 W No. of outputs:1 x Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power supply DC 24 V / 6 A;

  • 26 V/ 6 A
  • 144 W Power
  • Primary-switched power supply
  • For devices and systems of protection class II
  • Input1 -phase
  • Connection (components): Jack connector

Technical specifications

  • Protection type IP20
  • Ambient temperature -25 °C to +70°C
Type

Synchronised

Product type

Rail mounted PSU (DIN)

Output voltage

24 V

Max. output current

6 A

Output current (max.) - rounded

6 A

144 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Jack connector

Dim

(L x W x H) 56 x 144 x 90 mm

Weight

510 g

Output voltage (max.)

26 V

Output voltage (min.)

22 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

787-1226

Content

1 pc(s)

MTBF

500000 h

Width

144 mm

Height

90 mm

Length

56 mm

Type

787-1226

Depth

89 mm

Connections

Wago 740

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1429844 WAGO 787-1226 Rail mounted PSU (DIN) 24 V 6 A 144 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429844 WAGO 787-1226 Rail mounted PSU (DIN) 24 V 6 A 144 W No. of outputs:1 x Content 1 pc(s)

Description

Primary-switched power supplies, 1-phase

This text is machine translated.

Features

  • Parallel switching, daisy-Chainable
  • Stage-profile for standards-compliant installation in the distribution boards
  • Screw devices for alternative installation in the system distributor or device installation
  • Plug-in picoMAX ® connection technology (no tools needed)
  • Galvanically isolated output voltage (SELV) according to EN 60950-1/UL 60950-1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.48*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)