• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10580792 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Din Rail Power Supply 24 V DC 5 A 120 W

  • Input voltage range: 100 - 240 V AC
  • Output voltage (nominal): 24 V DC
  • Max. output current: 5 A
  • Power: 120 W
  • Can be installed on TS-35/7.5 or TS-35/15 DIN rail

Technical specifications

  • Fuse: T5A/L250
  • Max. connected products per circuit breaker: 13x Type C16, 26x Type D16
  • MTBF: 450 K hrs min, MIL-HDBK-217F (25 °C)
  • I/P: 3 poles, O/P: 4 poles
  • Output type (power supplies): Shut down O/P voltage, re-power on to recover
  • Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Input voltage

100 - 240 V AC

Input voltage (max.)

240 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 40 x 114 x 125 mm

Weight

600 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-20 °C

Manufacturer part #

TC-10580792

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

114 mm

Height

125 mm

Length

40 mm

Type

DPN-24120

Efficiency

88 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2645198 TRU COMPONENTS TC-10580792 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2645198 TRU COMPONENTS TC-10580792 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

Features

  • Universal AC input/full range
  • Protection function: Short circuit/Overload/Overvoltage/Over temperature
  • Cools by free air convection
  • Adjustable DC output voltage

Scope of delivery

  • Main unit

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)