
Highlights & Details
Din Rail Power Supply 12 V DC 7.1 A 85.2 W
- Input voltage range: 90-264 V AC or 127-370 V DC
- Output voltage (nominal): 12 V DC
- Max. output current: 7.1 A
- Power: 85.2 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- Fuse: T3.15A/L250V
- Max. connected products per circuit breaker: 16x Type C16, 32x Type D16
- MTBF: 800 K hrs min, MIL-HDBK-217F (25 °C)
- Connection: Screw DIN terminal
- I/P: 2-pin, O/P: 4-pin screw DIN terminal
- No. of outputs: 1 Output
- Protection type: Shut off O/P voltage, re-power on to recover
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
- Type
Step-shape
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Input voltage
90-264 V AC or 127-370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
7.1 A
- Output current (max.) - rounded
7.1 A
85.2 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 70.2 x 58.4 x 90 mm
- Weight
270 g
- Output voltage (max.)
13 V DC
- Output voltage (min.)
12 V DC
- Manufacturer part #
TC-13710884
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
58.4 mm
- Height
90 mm
- Length
70.2 mm
- Type
TC-YSD100S-1207100
- Consumption (standby)
0.3 W
- Efficiency
88 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3427721 TRU COMPONENTS TC-13710884 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Co
User & Safety Instructions
User & Safety Instructions 3427721 TRU COMPONENTS TC-13710884 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Co
Description
Features
- Isolation Class II
- Ultra-slim steps shape
- Class 2 power unit
- Universal AC input/Full range
- Protection features: Short circuit/Overload/Over voltage/Over temperature
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
- Cools by free air convection
- Adjustable DC output voltage
- LED power indicator
- Suitable for building automation and control of household appliances
Scope of delivery
- DIN rail power supply
- User manual














































