
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 VDC
- Input voltage (max.)
264 V AC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
96 W
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 55.00 x 90.00 x 100.00 mm
- Weight
420.00 g
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
MDR-100-24
- Content
1 pc(s)
- PSU features
Regulated
- Width
90.00 mm
- Height
100.00 mm
- Length
55.00 mm
- Type
MDR-100-24
- No. of inputs
1 x
- Output current (details)
4 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1297385 MEAN WELL MDR-100-24 Rail mounted PSU (DIN) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297385 MEAN WELL MDR-100-24 Rail mounted PSU (DIN) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1297385 MEAN WELL MDR-100-24 Rail mounted PSU (DIN) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1297385 MEAN WELL MDR-100-24 Rail mounted PSU (DIN) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- LED display for power-on
- Low idle power
- DC-OK relay output
Frequently Bought Together
(*All information is plus legal VAT)€ 41.78*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























